Thermal Pad Green 457.20mm x 457.20mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A18052-02

DigiKey Part Number
926-A18052-02-ND
Manufacturer
Manufacturer Product Number
A18052-02
Description
THERM PAD 457.2X457.2MM GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 457.20mm x 457.20mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
457.20mm x 457.20mm
Manufacturer
Laird Technologies - Thermal Materials
Thickness
0.0201" (0.510mm)
Series
Material
Silicone Elastomer
Packaging
Bulk
Color
Green
Part Status
Active
Thermal Conductivity
1.2W/m-K
Usage
Multi
Shelf Life
24 Months
Type
Gap Filler Pad, Sheet
Shelf Life Start
Date of Shipment
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2043,03450 €860,69 €
Unit Price without VAT:43,03450 €
Unit Price with VAT:51,21106 €