
A17915-16 | |
---|---|
DigiKey Part Number | 926-A17915-16-ND |
Manufacturer | |
Manufacturer Product Number | A17915-16 |
Description | THERM PAD 457.2X457.2MM GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.160" (4.06mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,47000 € | 94,47 € |
10 | 83,58700 € | 835,87 € |
25 | 79,60640 € | 1.990,16 € |
50 | 76,71640 € | 3.835,82 € |
100 | 73,92780 € | 7.392,78 € |
Unit Price without VAT: | 94,47000 € |
---|---|
Unit Price with VAT: | 112,41930 € |