
A17883-08 | |
|---|---|
DigiKey Part Number | 926-1861-ND |
Manufacturer | |
Manufacturer Product Number | A17883-08 |
Description | THERM PAD 228.6MMX228.6MM TEAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Teal 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0800" (2.032mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Teal | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Digi-Key Storage | Room Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,24000 € | 146,24 € |
| 10 | 129,38700 € | 1.293,87 € |
| 25 | 123,21840 € | 3.080,46 € |
| 50 | 118,74140 € | 5.937,07 € |
| Unit Price without VAT: | 146,24000 € |
|---|---|
| Unit Price with VAT: | 174,02560 € |



