
A17876-16 | |
---|---|
DigiKey Part Number | A17876-16-ND |
Manufacturer | |
Manufacturer Product Number | A17876-16 |
Description | THERM PAD 457.2X444.5MM PINK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 457.20mm x 444.50mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 457.20mm x 444.50mm | |
Thickness | 0.160" (4.06mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.7W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 473,35750 € | 1.893,43 € |
Unit Price without VAT: | 473,35750 € |
---|---|
Unit Price with VAT: | 563,29543 € |