
A17876-14 | |
|---|---|
DigiKey Part Number | A17876-14-ND |
Manufacturer | |
Manufacturer Product Number | A17876-14 |
Description | THERM PAD 457.2X444.5MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 457.20mm x 444.50mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.140" (3.56mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Pink |
Part Status Active | Thermal Conductivity 2.7W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 457.20mm x 444.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 464,66500 € | 1.858,66 € |
| Unit Price without VAT: | 464,66500 € |
|---|---|
| Unit Price with VAT: | 552,95135 € |

