
A17819-02 | |
|---|---|
DigiKey Part Number | 926-A17819-02-ND |
Manufacturer | |
Manufacturer Product Number | A17819-02 |
Description | THERM PAD 457.2X457.2MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 7.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 457.20mm x 457.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 228,39250 € | 913,57 € |
| Unit Price without VAT: | 228,39250 € |
|---|---|
| Unit Price with VAT: | 271,78708 € |

