
A17775-02 | |
|---|---|
DigiKey Part Number | 926-1589-ND |
Manufacturer | |
Manufacturer Product Number | A17775-02 |
Description | THERM PAD 228.6MMX228.6MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - One Side |
Packaging Box | Color Blue |
Part Status Obsolete | Thermal Conductivity 4.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Certification |
Outline 228.60mm x 228.60mm | Base Product Number |

