Laird-Thermal-Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17751-05

DigiKey Part Number
926-1779-ND
Manufacturer
Manufacturer Product Number
A17751-05
Description
THERM PAD 457.2X457.2MM GRAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
457.20mm x 457.20mm
Thickness
0.0492" (1.250mm)
Material
Silicone, Ceramic Filled
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
7.5W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1573,76000 €573,76 €
10507,48300 €5.074,83 €
Manufacturers Standard Package
Unit Price without VAT:573,76000 €
Unit Price with VAT:682,77440 €