Thermal Pad Purple 228.60mm x 228.60mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17747-07

DigiKey Part Number
926-1837-ND
Manufacturer
Manufacturer Product Number
A17747-07
Description
THERM PAD 228.6MMX228.6MM PURP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Pad Purple 228.60mm x 228.60mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0700" (1.778mm)
Manufacturer
Laird Technologies - Thermal Materials
Material
Elastomer
Series
Backing, Carrier
Polyimide
Packaging
Bulk
Color
Purple
Part Status
Active
Thermal Conductivity
3.0W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Shipment
Outline
228.60mm x 228.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1679,12000 €1.265,92 €
Unit Price without VAT:79,12000 €
Unit Price with VAT:94,15280 €