
A17747-05 | |
---|---|
DigiKey Part Number | 926-1835-ND |
Manufacturer | |
Manufacturer Product Number | A17747-05 |
Description | THERM PAD 228.6MMX228.6MM PURP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0500" (1.270mm) | |
Material | Elastomer | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,06000 € | 63,06 € |
10 | 55,79900 € | 557,99 € |
25 | 53,14280 € | 1.328,57 € |
50 | 51,21540 € | 2.560,77 € |
100 | 49,35560 € | 4.935,56 € |
Unit Price without VAT: | 63,06000 € |
---|---|
Unit Price with VAT: | 75,04140 € |