
A17747-04 | |
---|---|
DigiKey Part Number | 926-1834-ND |
Manufacturer | |
Manufacturer Product Number | A17747-04 |
Description | THERM PAD 228.6MMX228.6MM PURP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Elastomer | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,84000 € | 51,84 € |
10 | 45,87100 € | 458,71 € |
25 | 43,68800 € | 1.092,20 € |
50 | 42,10400 € | 2.105,20 € |
100 | 40,57560 € | 4.057,56 € |
Unit Price without VAT: | 51,84000 € |
---|---|
Unit Price with VAT: | 61,68960 € |