
A17712-09 | |
---|---|
DigiKey Part Number | A17712-09-ND |
Manufacturer | |
Manufacturer Product Number | A17712-09 |
Description | THERM PAD 457.2X457.2MM W/ADH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 457.20mm x 457.20mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0900" (2.286mm) | |
Material | Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | 118,21500 € | 945,72 € |
Unit Price without VAT: | 118,21500 € |
---|---|
Unit Price with VAT: | 140,67585 € |