
A17689-15 | |
|---|---|
DigiKey Part Number | A17689-15-ND |
Manufacturer | |
Manufacturer Product Number | A17689-15 |
Description | THERM PAD 457.2X457.2MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 457.20mm x 457.20mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.150" (3.81mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - One Side |
Packaging Box | Color Pink |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 457.20mm x 457.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 735,62500 € | 2.942,50 € |
| Unit Price without VAT: | 735,62500 € |
|---|---|
| Unit Price with VAT: | 875,39375 € |

