
A17689-03 | |
---|---|
DigiKey Part Number | 926-1720-ND |
Manufacturer | |
Manufacturer Product Number | A17689-03 |
Description | THERM PAD 457.2X457.2MM PINK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 457.20mm x 457.20mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0300" (0.762mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 140,22000 € | 140,22 € |
10 | 124,06600 € | 1.240,66 € |
25 | 118,15160 € | 2.953,79 € |
50 | 113,85900 € | 5.692,95 € |
Unit Price without VAT: | 140,22000 € |
---|---|
Unit Price with VAT: | 166,86180 € |