
A17682-016 | |
---|---|
DigiKey Part Number | 926-1808-ND |
Manufacturer | |
Manufacturer Product Number | A17682-016 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0160" (0.406mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,84000 € | 27,84 € |
10 | 24,63300 € | 246,33 € |
25 | 23,46120 € | 586,53 € |
50 | 22,61140 € | 1.130,57 € |
100 | 21,79160 € | 2.179,16 € |
250 | 20,75200 € | 5.188,00 € |
Unit Price without VAT: | 27,84000 € |
---|---|
Unit Price with VAT: | 33,12960 € |