
A17682-012 | |
|---|---|
DigiKey Part Number | 926-1804-ND |
Manufacturer | |
Manufacturer Product Number | A17682-012 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0120" (0.305mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Color Gray |
Packaging Bulk | Thermal Conductivity 3.0W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 228.60mm x 228.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 18,06208 € | 866,98 € |
| Unit Price without VAT: | 18,06208 € |
|---|---|
| Unit Price with VAT: | 21,49388 € |

