
A17679-07 | |
|---|---|
DigiKey Part Number | 926-A17679-07-ND |
Manufacturer | |
Manufacturer Product Number | A17679-07 |
Description | THERM PAD 228.6MMX228.6MM BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0700" (1.778mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Color Blue |
Part Status Active | Thermal Conductivity 2.8W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 64,12025 € | 2.564,81 € |
| Unit Price without VAT: | 64,12025 € |
|---|---|
| Unit Price with VAT: | 76,30310 € |

