A17679-02 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Laird Technologies - Thermal Materials
In Stock: 70
Unit Price: 15,59000 €
Datasheet
A1777x-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17679-02

DigiKey Part Number
926-A17679-02-ND
Manufacturer
Manufacturer Product Number
A17679-02
Description
THERM PAD 228.6MMX228.6MM BLUE
Customer Reference
Detailed Description
Thermal Pad Blue 228.60mm x 228.60mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Last Time Buy
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0200" (0.508mm)
Material
Silicone Elastomer
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
2.8W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4023,68925 €947,57 €
Unit Price without VAT:23,68925 €
Unit Price with VAT:28,19021 €