
A17666-20 | |
|---|---|
DigiKey Part Number | 926-A17666-20-ND |
Manufacturer | |
Manufacturer Product Number | A17666-20 |
Description | THERM PAD 457.2X457.2MM BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.200" (5.08mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Blue |
Part Status Active | Thermal Conductivity 2.8W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 457.20mm x 457.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 656,25550 € | 13.125,11 € |
| Unit Price without VAT: | 656,25550 € |
|---|---|
| Unit Price with VAT: | 780,94405 € |

