A17633-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17634-04

DigiKey Part Number
926-1585-ND
Manufacturer
Manufacturer Product Number
A17634-04
Description
THERM PAD 228.6MMX228.6MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0400" (1.016mm)
Material
Silicone, Ceramic Filled
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
2.7W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,41000 €24,41 €
1021,60100 €216,01 €
2520,57480 €514,37 €
5019,82960 €991,48 €
10019,11080 €1.911,08 €
25018,19936 €4.549,84 €
Manufacturers Standard Package
Unit Price without VAT:24,41000 €
Unit Price with VAT:29,04790 €