
A17633-17 | |
|---|---|
DigiKey Part Number | 926-1638-ND |
Manufacturer | |
Manufacturer Product Number | A17633-17 |
Description | THERM PAD 228.6MMX228.6MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.170" (4.32mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color Pink |
Part Status Active | Thermal Conductivity 2.7W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,63000 € | 73,63 € |
| 10 | 65,14700 € | 651,47 € |
| 25 | 64,29200 € | 1.607,30 € |
| Unit Price without VAT: | 73,63000 € |
|---|---|
| Unit Price with VAT: | 87,61970 € |

