
A17633-07 | |
|---|---|
DigiKey Part Number | 926-1594-ND |
Manufacturer | |
Manufacturer Product Number | A17633-07 |
Description | THERM PAD 228.6MMX228.6MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0700" (1.778mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.7W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,77000 € | 34,77 € |
| 10 | 30,76800 € | 307,68 € |
| 25 | 29,30480 € | 732,62 € |
| 50 | 28,24320 € | 1.412,16 € |
| 100 | 27,21890 € | 2.721,89 € |
| 250 | 25,91968 € | 6.479,92 € |
| Unit Price without VAT: | 34,77000 € |
|---|---|
| Unit Price with VAT: | 41,37630 € |






