
A17174-17 | |
|---|---|
DigiKey Part Number | 926-1828-ND |
Manufacturer | |
Manufacturer Product Number | A17174-17 |
Description | THERM PAD 457.2X457.2MM PURP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 457.20mm x 457.20mm Square |
Datasheet | Datasheet |
Category | Thickness 0.170" (4.32mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Elastomer |
Series | Backing, Carrier Polyimide |
Packaging Bulk | Color Purple |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 457.20mm x 457.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 750,55750 € | 3.002,23 € |
| Unit Price without VAT: | 750,55750 € |
|---|---|
| Unit Price with VAT: | 893,16343 € |

