
A17131-01 | |
|---|---|
DigiKey Part Number | A17131-01-ND |
Manufacturer | |
Manufacturer Product Number | A17131-01 |
Description | THERM PAD 180MMX220MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 180.00mm x 220.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Outline 180.00mm x 220.00mm |
Manufacturer Laird Technologies - Thermal Materials | Thickness 0.0170" (0.432mm) |
Series | Material Graphite |
Packaging Bulk | Adhesive Adhesive - One Side |
Part Status Obsolete | Color Gray |
Type Graphite-Pad, Sheet | Thermal Conductivity 15W/m-K |
Shape Rectangular | Base Product Number |

