
A16708-07 | |
|---|---|
DigiKey Part Number | 926-A16708-07-ND |
Manufacturer | |
Manufacturer Product Number | A16708-07 |
Description | THERM PAD 457.2X457.2MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 457.20mm x 457.20mm Square Tacky - One Side |
Category | Thickness 0.0689" (1.750mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Color Green |
Part Status Active | Thermal Conductivity 1.2W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 457.20mm x 457.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 78,41300 € | 1.568,26 € |
| Unit Price without VAT: | 78,41300 € |
|---|---|
| Unit Price with VAT: | 93,31147 € |

