
A16708-03 | |
|---|---|
DigiKey Part Number | A16708-03-ND |
Manufacturer | |
Manufacturer Product Number | A16708-03 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0300" (0.762mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Color Green |
Part Status Active | Thermal Conductivity 1.2W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 53,19125 € | 1.276,59 € |
| Unit Price without VAT: | 53,19125 € |
|---|---|
| Unit Price with VAT: | 63,29759 € |

