
A16412-03 | |
---|---|
DigiKey Part Number | A16412-03-ND |
Manufacturer | |
Manufacturer Product Number | A16412-03 |
Description | TPUTTY 506 360CC CARTRIDGE |
Customer Reference | |
Detailed Description | Thermal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Size / Dimension | - | |
Usable Temperature Range | - | |
Color | - | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |