
A16366-04 | |
|---|---|
DigiKey Part Number | A16366-04-ND |
Manufacturer | |
Manufacturer Product Number | A16366-04 |
Description | THERM PAD 431.8X457.2MM PINK |
Customer Reference | |
Detailed Description | Thermal Pad Pink 431.80mm x 457.20mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0400" (1.016mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Non-Silicone, Boron Nitride Filled |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Color Pink |
Part Status Obsolete | Thermal Conductivity 3.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 431.80mm x 457.20mm | Base Product Number |

