



A16205-07 | |
|---|---|
DigiKey Part Number | 926-A16205-07-ND |
Manufacturer | |
Manufacturer Product Number | A16205-07 |
Description | THERM PAD 457.2X457.2MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Outline 457.20mm x 457.20mm |
Manufacturer Laird Technologies - Thermal Materials | Thickness 0.0689" (1.750mm) |
Series | Material Silicone Elastomer |
Packaging Bulk | Adhesive Tacky - One Side |
Part Status Active | Color Gray |
Usage Multi | Thermal Conductivity 3.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 221,87500 € | 887,50 € |
| Unit Price without VAT: | 221,87500 € |
|---|---|
| Unit Price with VAT: | 264,03125 € |

