
A16107-13 | |
|---|---|
DigiKey Part Number | 926-A16107-13-ND |
Manufacturer | |
Manufacturer Product Number | A16107-13 |
Description | THERM PAD 457.2X457.2MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Outline 457.20mm x 457.20mm |
Manufacturer Laird Technologies - Thermal Materials | Thickness 0.128" (3.25mm) |
Series | Material Silicone, Ceramic Filled |
Packaging Bulk | Adhesive Tacky - One Side |
Part Status Obsolete | Color Gray |
Usage Multi | Thermal Conductivity 1.8W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A16708-13 | Laird Technologies - Thermal Materials | 0 | 926-A16708-13-ND | 121,21250 € | Similar |


