
A16104-13 | |
---|---|
DigiKey Part Number | 926-1538-ND |
Manufacturer | |
Manufacturer Product Number | A16104-13 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.130" (3.30mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 95,25000 € | 95,25 € |
10 | 84,28000 € | 842,80 € |
25 | 80,26400 € | 2.006,60 € |
50 | 77,35080 € | 3.867,54 € |
100 | 74,53940 € | 7.453,94 € |
Unit Price without VAT: | 95,25000 € |
---|---|
Unit Price with VAT: | 113,34750 € |