
A16006-19 | |
|---|---|
DigiKey Part Number | 926-A16006-19-ND |
Manufacturer | |
Manufacturer Product Number | A16006-19 |
Description | THERM PAD 457.2X457.2MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.187" (4.75mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 457.20mm x 457.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1.553,48250 € | 6.213,93 € |
| Unit Price without VAT: | 1.553,48250 € |
|---|---|
| Unit Price with VAT: | 1.848,64418 € |

