
A16006-06 | |
|---|---|
DigiKey Part Number | A16006-06-ND |
Manufacturer | |
Manufacturer Product Number | A16006-06 |
Description | THERM PAD 457.2X457.2MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone |
Manufacturer Laird Technologies - Thermal Materials | Adhesive Tacky - Both Sides |
Series | Color Gray |
Packaging Bulk | Thermal Resistivity 0.45°C/W |
Part Status Not For New Designs | Thermal Conductivity 5.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 457.20mm x 457.20mm | Base Product Number |
Thickness 0.0600" (1.524mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 569,04750 € | 2.276,19 € |
| Unit Price without VAT: | 569,04750 € |
|---|---|
| Unit Price with VAT: | 677,16653 € |

