A16001-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16001-01

DigiKey Part Number
A16001-01-ND
Manufacturer
Manufacturer Product Number
A16001-01
Description
TPCM 780SP 1/2KG CAN 1PINT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Non-Silicone Grease 1/2 kg Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Type
Non-Silicone Grease
Size / Dimension
1/2 kg Can
Usable Temperature Range
-40°F ~ 257°F (-40°C ~ 125°C)
Color
Gray
Thermal Conductivity
5.40W/m-K
Features
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Shipment
Shipping Info
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Due to the size/weight of this product it will be shipped directly from the manufacturer. A DigiKey representative will contact you regarding these shipping costs.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6238,96667 €1.433,80 €
Unit Price without VAT:238,96667 €
Unit Price with VAT:284,37034 €