
A16001-00 | |
---|---|
DigiKey Part Number | A16001-00-ND |
Manufacturer | |
Manufacturer Product Number | A16001-00 |
Description | TPCM 780SP 1KG CAN 1QUART |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Grease 1 kg Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Grease | |
Size / Dimension | 1 kg Can | |
Usable Temperature Range | -40°F ~ 257°F (-40°C ~ 125°C) | |
Color | Gray | |
Thermal Conductivity | 5.40W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | 459,52500 € | 2.757,15 € |
Unit Price without VAT: | 459,52500 € |
---|---|
Unit Price with VAT: | 546,83475 € |