A15973-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15973-20

DigiKey Part Number
926-1126-ND
Manufacturer
Manufacturer Product Number
A15973-20
Description
THERM PAD 228.6MMX228.6MM GREEN
Customer Reference
Detailed Description
Thermal Pad Green 228.60mm x 228.60mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.200" (5.08mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Green
Thermal Resistivity
-
Thermal Conductivity
1.2W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Certification
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.