A15973-16 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Laird Technologies - Thermal Materials
In Stock: 0
Unit Price: 30,40250 €
Datasheet
A15973-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15973-16

DigiKey Part Number
926-1125-ND
Manufacturer
Manufacturer Product Number
A15973-16
Description
THERM PAD 228.6MMX228.6MM GREEN
Customer Reference
Detailed Description
Thermal Pad Green 228.60mm x 228.60mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.160" (4.06mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Green
Thermal Resistivity
-
Thermal Conductivity
1.2W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Certification
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable