
A15896-16 | |
|---|---|
DigiKey Part Number | 926-1147-ND |
Manufacturer | |
Manufacturer Product Number | A15896-16 |
Description | THERM PAD 101.6MMX101.6MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 101.60mm x 101.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.160" (4.06mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Obsolete | Thermal Conductivity 5.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 101.60mm x 101.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A15796-26 | Laird Technologies - Thermal Materials | 1 | 926-1144-ND | 183,92000 € | Similar |


