
A15397-03 | |
---|---|
DigiKey Part Number | A15397-03-ND |
Manufacturer | |
Manufacturer Product Number | A15397-03 |
Description | THERM PAD 457.2X304.8MM BRN |
Customer Reference | |
Detailed Description | Thermal Pad Brown 457.20mm x 304.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 457.20mm x 304.80mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Fiberglass, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Brown | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |