
A15340-01 | |
|---|---|
DigiKey Part Number | 926-1564-ND |
Manufacturer | |
Manufacturer Product Number | A15340-01 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Category | Thickness 0.200" (5.08mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Color Green |
Packaging Bulk | Thermal Conductivity 1.2W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 228.60mm x 228.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 € | 41,05 € |
| 10 | 36,32400 € | 363,24 € |
| 25 | 34,61680 € | 865,42 € |
| Unit Price without VAT: | 41,05000 € |
|---|---|
| Unit Price with VAT: | 48,84950 € |


