
A15334-02 | |
|---|---|
DigiKey Part Number | 926-A15334-02-ND |
Manufacturer | |
Manufacturer Product Number | A15334-02 |
Description | THERM PAD 457.2X457.2MM GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 457.20mm x 457.20mm Square Tacky - Both Sides |
Category | Thickness 0.140" (3.56mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Green |
Part Status Active | Thermal Conductivity 1.2W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 457.20mm x 457.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 120,88500 € | 1.450,62 € |
| Unit Price without VAT: | 120,88500 € |
|---|---|
| Unit Price with VAT: | 143,85315 € |

