
A15330-03 | |
|---|---|
DigiKey Part Number | 926-1557-ND |
Manufacturer | |
Manufacturer Product Number | A15330-03 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.100" (2.54mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,57000 € | 30,57 € |
| 10 | 27,05600 € | 270,56 € |
| 25 | 25,76960 € | 644,24 € |
| 50 | 24,83620 € | 1.241,81 € |
| 100 | 23,93570 € | 2.393,57 € |
| 250 | 22,79344 € | 5.698,36 € |
| Unit Price without VAT: | 30,57000 € |
|---|---|
| Unit Price with VAT: | 36,37830 € |


