A15324-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15326-03

DigiKey Part Number
A15326-03-ND
Manufacturer
Manufacturer Product Number
A15326-03
Description
THERM PAD 228.6MMX228.6MM GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 228.60mm x 228.60mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0600" (1.524mm)
Material
Silicone Elastomer
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Green
Thermal Resistivity
-
Thermal Conductivity
1.2W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Certification
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,72000 €20,72 €
1018,33700 €183,37 €
2517,46560 €436,64 €
5016,83320 €841,66 €
10016,22320 €1.622,32 €
25015,44952 €3.862,38 €
50014,88814 €7.444,07 €
Manufacturers Standard Package
Unit Price without VAT:20,72000 €
Unit Price with VAT:24,65680 €