
A15324-01 | |
|---|---|
DigiKey Part Number | A15324-01-ND |
Manufacturer | |
Manufacturer Product Number | A15324-01 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0400" (1.016mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Color Green |
Packaging Bulk | Thermal Conductivity 1.2W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 228.60mm x 228.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,64000 € | 11,64 € |
| 10 | 10,29400 € | 102,94 € |
| 25 | 9,80560 € | 245,14 € |
| 50 | 9,45080 € | 472,54 € |
| 100 | 9,10850 € | 910,85 € |
| 250 | 8,67468 € | 2.168,67 € |
| 500 | 8,35986 € | 4.179,93 € |
| 1.000 | 8,05605 € | 8.056,05 € |
| Unit Price without VAT: | 11,64000 € |
|---|---|
| Unit Price with VAT: | 13,85160 € |

