
A14691-21 | |
|---|---|
DigiKey Part Number | A14691-21-ND |
Manufacturer | |
Manufacturer Product Number | A14691-21 |
Description | THERM PAD 457.2X457.2MM WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 457.20mm x 457.20mm Square |
Datasheet | Datasheet |
Category | Outline 457.20mm x 457.20mm |
Manufacturer Laird Technologies - Thermal Materials | Thickness 0.0050" (0.127mm) |
Series | Material Wax, Ceramic Filled |
Packaging Bulk | Color White |
Part Status Obsolete | Thermal Conductivity 0.9W/m-K |
Type Sheet | Base Product Number |
Shape Square |

