A1777x-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14574-01

DigiKey Part Number
A14574-01-ND
Manufacturer
Manufacturer Product Number
A14574-01
Description
THERM PAD 228.6MMX228.6MM BLUE
Customer Reference
Detailed Description
Thermal Pad Blue 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Not For New Designs
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.200" (5.08mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
2.8W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5156,00800 €780,04 €
Unit Price without VAT:156,00800 €
Unit Price with VAT:185,64952 €