
A14567-01 | |
---|---|
DigiKey Part Number | 926-1561-ND |
Manufacturer | |
Manufacturer Product Number | A14567-01 |
Description | THERM PAD 228.6MMX228.6MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.130" (3.30mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 115,86000 € | 115,86 € |
10 | 102,51700 € | 1.025,17 € |
25 | 97,63120 € | 2.440,78 € |
50 | 94,08560 € | 4.704,28 € |
Unit Price without VAT: | 115,86000 € |
---|---|
Unit Price with VAT: | 137,87340 € |