
A14557-01 | |
|---|---|
DigiKey Part Number | A14557-01-ND |
Manufacturer | |
Manufacturer Product Number | A14557-01 |
Description | THERM PAD 228.6MMX228.6MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone Elastomer |
Manufacturer Laird Technologies - Thermal Materials | Adhesive Tacky - Both Sides |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color Blue |
Part Status Obsolete | Thermal Conductivity 2.8W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
Thickness 0.0300" (0.762mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A17633-03 | Laird Technologies - Thermal Materials | 208 | 926-1582-ND | 17,07000 € | MFR Recommended |


