
A14410-02 | |
|---|---|
DigiKey Part Number | 926-A14410-02-ND |
Manufacturer | |
Manufacturer Product Number | A14410-02 |
Description | THERM PAD 457.2X457.2MM BLU-VIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue-Violet 457.20mm x 457.20mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0201" (0.510mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Color Blue-Violet |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 457.20mm x 457.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,54000 € | 147,54 € |
| 10 | 130,53500 € | 1.305,35 € |
| 25 | 124,31200 € | 3.107,80 € |
| 50 | 119,79520 € | 5.989,76 € |
| Unit Price without VAT: | 147,54000 € |
|---|---|
| Unit Price with VAT: | 175,57260 € |

