
A13717-04 | |
---|---|
DigiKey Part Number | A13717-04-ND |
Manufacturer | |
Manufacturer Product Number | A13717-04 |
Description | TPUTTY 504 30CC SYRINGE AUTOMATI |
Customer Reference | |
Detailed Description | Thermal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Digi-Key Storage | - |